SD103CWS
vs
SD103CWS-HE3-18
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
WEITRONIC ENTERPRISE CO LTD
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Base Number Matches
24
1
Pbfree Code
Yes
Rohs Code
Yes
Package Description
ROHS COMPLIANT PACKAGE-2
Pin Count
2
HTS Code
8541.10.00.70
Factory Lead Time
11 Weeks
Samacsys Manufacturer
Vishay
Application
GENERAL PURPOSE
Configuration
SINGLE
Diode Element Material
SILICON
Forward Voltage-Max (VF)
0.37 V
JESD-30 Code
R-PDSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
2 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Current-Max
0.35 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Power Dissipation-Max
0.2 W
Reference Standard
AEC-Q101
Rep Pk Reverse Voltage-Max
20 V
Reverse Recovery Time-Max
0.01 µs
Surface Mount
YES
Technology
SCHOTTKY
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Position
DUAL
Compare SD103CWS with alternatives
Compare SD103CWS-HE3-18 with alternatives