SD103BWS vs LLSD103BT/R13 feature comparison

SD103BWS Tak Cheong Electronics (Holdings) Co Ltd

Buy Now Datasheet

LLSD103BT/R13 PanJit Semiconductor

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TAK CHEONG ELECTRONICS HOLDINGS CO LTD PAN JIT INTERNATIONAL INC
Package Description GREEN, PLASTIC PACKAGE-2 O-LELF-R2
Pin Count 2 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-F2 O-LELF-R2
JESD-609 Code e3
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C
Output Current-Max 0.2 A 0.35 A
Package Body Material PLASTIC/EPOXY GLASS
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Power Dissipation-Max 0.2 W 0.4 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 30 V 30 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish MATTE TIN
Terminal Form FLAT WRAP AROUND
Terminal Position DUAL END
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code MELF
Category CO2 Kg 8.8
EU RoHS Version RoHS 2 (2015/863/EU)
EU RoHS Exemptions 7(c)-I
Candidate List Date 2024-01-23
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22
Application GENERAL PURPOSE
Case Connection ISOLATED
Peak Reflow Temperature (Cel) NOT SPECIFIED
Reverse Recovery Time-Max 0.01 µs
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare SD103BWS with alternatives

Compare LLSD103BT/R13 with alternatives