LLSD103BT/R13
vs
LLSD103B-7-F
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
PAN JIT INTERNATIONAL INC
DIODES INC
Part Package Code
MELF
MELF
Package Description
O-LELF-R2
O-LELF-R2
Pin Count
2
2
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.70
8541.10.00.70
Application
GENERAL PURPOSE
GENERAL PURPOSE
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
O-LELF-R2
O-LELF-R2
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Output Current-Max
0.35 A
0.35 A
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Power Dissipation-Max
0.4 W
0.4 W
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
30 V
30 V
Reverse Recovery Time-Max
0.01 µs
0.01 µs
Surface Mount
YES
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Form
WRAP AROUND
WRAP AROUND
Terminal Position
END
END
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
40
Base Number Matches
1
1
JESD-609 Code
e2
Moisture Sensitivity Level
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Terminal Finish
Tin/Silver (Sn/Ag)
Compare LLSD103BT/R13 with alternatives
Compare LLSD103B-7-F with alternatives