Part Details for LLSD103BT/R13 by PanJit Semiconductor
Overview of LLSD103BT/R13 by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LLSD103BT/R13
LLSD103BT/R13 CAD Models
LLSD103BT/R13 Part Data Attributes
|
LLSD103BT/R13
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LLSD103BT/R13
PanJit Semiconductor
Rectifier Diode, Schottky, 1 Element, 0.35A, 30V V(RRM), Silicon, ROHS COMPLIANT, GLASS, LL-34, MINIMELF-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Part Package Code | MELF | |
Package Description | O-LELF-R2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.35 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Recovery Time-Max | 0.01 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for LLSD103BT/R13
This table gives cross-reference parts and alternative options found for LLSD103BT/R13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LLSD103BT/R13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LL103B | Bkc Semiconductors Inc | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.4A, 30V V(RRM), Silicon, DO-213AA, | LLSD103BT/R13 vs LL103B |
LL103B-GS18 | Vishay Semiconductors | Check for Price | Diode Small Signal Schottky 30V 0.2A 2-Pin Mini-MELF SOD-80 T/R | LLSD103BT/R13 vs LL103B-GS18 |
LLSD103BT/R7 | PanJit Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.35A, 30V V(RRM), Silicon, ROHS COMPLIANT, GLASS, LL-34, MINIMELF-2 | LLSD103BT/R13 vs LLSD103BT/R7 |
LLSD103B-7-F | Diodes Incorporated | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.35A, 30V V(RRM), Silicon, GLASS, MINIMELF-2 | LLSD103BT/R13 vs LLSD103B-7-F |
LLSD103B-T | Micro Commercial Components | Check for Price | Rectifier Diode, | LLSD103BT/R13 vs LLSD103B-T |
LL103B-7 | Diodes Incorporated | Check for Price | Rectifier Diode, Schottky, 1 Element, 30V V(RRM), Silicon, GLASS, MINIMELF-2 | LLSD103BT/R13 vs LL103B-7 |
LLSD103B-TP | Micro Commercial Components | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.35A, 30V V(RRM), Silicon, ROHS COMPLIANT, GLASS, MINIMELF-2 | LLSD103BT/R13 vs LLSD103B-TP |
LLSD103B | Grande Electronics Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 30V V(RRM) | LLSD103BT/R13 vs LLSD103B |