SD103ATW-7-F
vs
SD103A(TAPE-REEL)
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
DIODES INC
DIODES INC
Package Description
SOT-363, 6 PIN
O-XALF-W2
Pin Count
6
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.70
Samacsys Manufacturer
Diodes Incorporated
Additional Feature
LOW LEAKAGE CURRENT
Application
FAST RECOVERY
GENERAL PURPOSE
Breakdown Voltage-Min
40 V
Configuration
SEPARATE, 3 ELEMENTS
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.5 V
0.6 V
JESD-30 Code
R-PDSO-G6
O-XALF-W2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
1 A
15 A
Number of Elements
3
1
Number of Phases
1
1
Number of Terminals
6
2
Operating Temperature-Max
125 °C
200 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Current-Max
0.175 A
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
LONG FORM
Peak Reflow Temperature (Cel)
260
Power Dissipation-Max
0.2 W
0.4 W
Qualification Status
Not Qualified
Not Qualified
Reference Standard
IATF-16949; MIL-STD-202
Rep Pk Reverse Voltage-Max
40 V
40 V
Reverse Current-Max
5 µA
5 µA
Reverse Recovery Time-Max
0.01 µs
Reverse Test Voltage
30 V
30 V
Surface Mount
YES
NO
Technology
SCHOTTKY
SCHOTTKY
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
WIRE
Terminal Position
DUAL
AXIAL
Time@Peak Reflow Temperature-Max (s)
30
Base Number Matches
1
1
Case Connection
ISOLATED
JEDEC-95 Code
DO-35
Compare SD103ATW-7-F with alternatives
Compare SD103A(TAPE-REEL) with alternatives