-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SD103ATW-FDICT-ND
|
DigiKey | DIODE ARR SCHOT 40V 175MA SOT363 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
43113 In Stock |
|
$0.0625 / $0.4000 | Buy Now |
DISTI #
SD103ATW-7-F
|
Avnet Americas | Diode Schottky 40V 0.35A 6-Pin SOT-363 T/R - Tape and Reel (Alt: SD103ATW-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 510001173000 Factory Stock |
|
$0.0587 | Buy Now |
DISTI #
621-SD103ATW-F
|
Mouser Electronics | Schottky Diodes & Rectifiers 40V 200mW RoHS: Compliant | 72574 |
|
$0.0600 / $0.4000 | Buy Now |
DISTI #
70438519
|
RS | Diode Schottky 40V 0.35A 6Pin SOT363 | Diodes Inc SD103ATW-7-F RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1730 / $0.2470 | RFQ |
|
Future Electronics | SD103ATW Series 40 V 175 mA Surface Mount Schottky Barrier Diode Array - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 138000Reel |
|
$0.0576 / $0.0643 | Buy Now |
|
Future Electronics | SD103ATW Series 40 V 175 mA Surface Mount Schottky Barrier Diode Array - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0576 / $0.0643 | Buy Now |
|
Bristol Electronics | 9000 |
|
RFQ | ||
|
Bristol Electronics | 10010 |
|
RFQ | ||
|
Quest Components | 0.35 A, 40 V, SILICON, SIGNAL DIODE, SOT-363 | 1341 |
|
$0.0554 / $0.1232 | Buy Now |
|
Quest Components | 0.35 A, 40 V, SILICON, SIGNAL DIODE, SOT-363 | 7200 |
|
$0.0616 / $0.3080 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy