Part Details for SD103A(TAPE-REEL) by Diodes Incorporated
Overview of SD103A(TAPE-REEL) by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for SD103A(TAPE-REEL)
SD103A(TAPE-REEL) CAD Models
SD103A(TAPE-REEL) Part Data Attributes:
|
SD103A(TAPE-REEL)
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SD103A(TAPE-REEL)
Diodes Incorporated
Rectifier Diode, Schottky, 1 Element, Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | O-XALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-XALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SD103A(TAPE-REEL)
This table gives cross-reference parts and alternative options found for SD103A(TAPE-REEL). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD103A(TAPE-REEL), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SD103A-35 | Rectifier Diode, Schottky, 1 Element, 0.35A, 40V V(RRM), Silicon, DO-35, GLASS PACKAGE-2 | Promax-Johnton Electronic Corporation | SD103A(TAPE-REEL) vs SD103A-35 |
SD103A | Rectifier Diode, Schottky, 1 Element, Silicon, DO-35 | Baneasa SA | SD103A(TAPE-REEL) vs SD103A |
SD103ATW-13 | Rectifier Diode, Schottky, 3 Element, 0.175A, 40V V(RRM), Silicon, PLASTIC PACKAGE-6 | Diodes Incorporated | SD103A(TAPE-REEL) vs SD103ATW-13 |
SD103ATW | Rectifier Diode, Schottky, 3 Element, 0.175A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-6 | Lite-On Semiconductor Corporation | SD103A(TAPE-REEL) vs SD103ATW |
SD103ATW-7 | Rectifier Diode, Schottky, 3 Element, 0.175A, 40V V(RRM), Silicon, PLASTIC PACKAGE-6 | Diodes Incorporated | SD103A(TAPE-REEL) vs SD103ATW-7 |
SD103A-35T/R15 | Rectifier Diode, Schottky, 1 Element, 0.35A, 40V V(RRM), Silicon, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | PanJit Semiconductor | SD103A(TAPE-REEL) vs SD103A-35T/R15 |
SD103A_AY_10001 | 0.35A, 40V, SILICON, SIGNAL DIODE, DO-35, | PanJit Semiconductor | SD103A(TAPE-REEL) vs SD103A_AY_10001 |
SD103A-35T/B | Rectifier Diode, Schottky, 1 Element, 0.35A, 40V V(RRM), Silicon, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | PanJit Semiconductor | SD103A(TAPE-REEL) vs SD103A-35T/B |
SD103A_AX_10001 | 0.35A, 40V, SILICON, SIGNAL DIODE, DO-35, | PanJit Semiconductor | SD103A(TAPE-REEL) vs SD103A_AX_10001 |
SD103A-T | Rectifier Diode, Schottky, 1 Element, 0.35A, 40V V(RRM), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Rectron Semiconductor | SD103A(TAPE-REEL) vs SD103A-T |