SD103A-35T/R13
vs
SD103ATW-7-F
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
PAN JIT INTERNATIONAL INC
|
DIODES INC
|
Part Package Code |
DO-35
|
|
Package Description |
O-LALF-W2
|
SOT-363, 6 PIN
|
Pin Count |
2
|
6
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.70
|
8541.10.00.70
|
Case Connection |
ISOLATED
|
|
Configuration |
SINGLE
|
SEPARATE, 3 ELEMENTS
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
0.37 V
|
0.5 V
|
JEDEC-95 Code |
DO-35
|
|
JESD-30 Code |
O-LALF-W2
|
R-PDSO-G6
|
Non-rep Pk Forward Current-Max |
15 A
|
1 A
|
Number of Elements |
1
|
3
|
Number of Phases |
1
|
1
|
Number of Terminals |
2
|
6
|
Operating Temperature-Max |
175 °C
|
125 °C
|
Output Current-Max |
0.35 A
|
0.175 A
|
Package Body Material |
GLASS
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
RECTANGULAR
|
Package Style |
LONG FORM
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
260
|
Power Dissipation-Max |
0.4 W
|
0.2 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Rep Pk Reverse Voltage-Max |
40 V
|
40 V
|
Reverse Recovery Time-Max |
0.01 µs
|
0.01 µs
|
Surface Mount |
NO
|
YES
|
Technology |
SCHOTTKY
|
SCHOTTKY
|
Terminal Form |
WIRE
|
GULL WING
|
Terminal Position |
AXIAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
30
|
Base Number Matches |
1
|
1
|
Factory Lead Time |
|
8 Weeks
|
Additional Feature |
|
LOW LEAKAGE CURRENT
|
Application |
|
FAST RECOVERY
|
Breakdown Voltage-Min |
|
40 V
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
1
|
Operating Temperature-Min |
|
-55 °C
|
Reference Standard |
|
IATF-16949; MIL-STD-202
|
Reverse Current-Max |
|
5 µA
|
Reverse Test Voltage |
|
30 V
|
Terminal Finish |
|
MATTE TIN
|
|
|
|
Compare SD103A-35T/R13 with alternatives
Compare SD103ATW-7-F with alternatives