SCC2691AC1A28,512 vs 935026970518 feature comparison

SCC2691AC1A28,512 NXP Semiconductors

Buy Now Datasheet

935026970518 NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Part Package Code LCC LCC
Package Description PLASTIC, MS-018, SOT261-2, LCC-28 PLASTIC, MS-018, SOT261-2, LCC-28
Pin Count 28 28
Manufacturer Package Code SOT261-2
Reach Compliance Code unknown compliant
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 3 3
Boundary Scan NO NO
Clock Frequency-Max 4 MHz 4 MHz
Communication Protocol ASYNC, BIT MIL STD 1553B; MIL STD 1760
Data Encoding/Decoding Method NRZ NRZ
Data Transfer Rate-Max 0.0046875 MBps
External Data Bus Width 8 8
JESD-30 Code S-PQCC-J28 S-PQCC-J28
Length 11.505 mm 11.505 mm
Low Power Mode YES YES
Number of Serial I/Os 1 1
Number of Terminals 28 28
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Seated Height-Max 4.57 mm 4.57 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 11.505 mm 11.505 mm
uPs/uCs/Peripheral ICs Type SERIAL IO/COMMUNICATION CONTROLLER, SERIAL SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Base Number Matches 1 1
Rohs Code Yes
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 245
Time@Peak Reflow Temperature-Max (s) 30

Compare SCC2691AC1A28,512 with alternatives

Compare 935026970518 with alternatives