935026970518
vs
SCC2691AC1A28,623
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Part Package Code
LCC
LCC
Package Description
PLASTIC, MS-018, SOT261-2, LCC-28
PLASTIC, MS-018, SOT-261-2, LCC-28
Pin Count
28
28
Reach Compliance Code
compliant
unknown
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
3
3
Boundary Scan
NO
NO
Clock Frequency-Max
4 MHz
4 MHz
Communication Protocol
MIL STD 1553B; MIL STD 1760
ASYNC, BIT
Data Encoding/Decoding Method
NRZ
NRZ
External Data Bus Width
8
8
JESD-30 Code
S-PQCC-J28
S-PQCC-J28
Length
11.505 mm
11.505 mm
Low Power Mode
YES
YES
Moisture Sensitivity Level
3
1
Number of Serial I/Os
1
1
Number of Terminals
28
28
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Peak Reflow Temperature (Cel)
245
Seated Height-Max
4.57 mm
4.57 mm
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
11.505 mm
11.505 mm
uPs/uCs/Peripheral ICs Type
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Base Number Matches
1
1
Manufacturer Package Code
SOT261-2
Data Transfer Rate-Max
0.0046875 MBps
JESD-609 Code
e3
Number of DMA Channels
Number of I/O Lines
1
On Chip Data RAM Width
Qualification Status
Not Qualified
RAM (words)
0
Supply Current-Max
2 mA
Terminal Finish
TIN
Compare 935026970518 with alternatives
Compare SCC2691AC1A28,623 with alternatives
SCC2691AC1A28,623 vs 933811550518
SCC2691AC1A28,623 vs SCC2691AC1A28,602
SCC2691AC1A28,623 vs SCC2691AE1A28,623
SCC2691AC1A28,623 vs SCC2691AE1A28,512
SCC2691AC1A28,623 vs SCC2691AE1A28,518
SCC2691AC1A28,623 vs SCC2691AC1A28
SCC2691AC1A28,623 vs SCC2691AE1A28-T
SCC2691AC1A28,623 vs SCC2691AC1A28-T
SCC2691AC1A28,623 vs SCC2691AE1A28,602