Part Details for 935026970518 by NXP Semiconductors
Overview of 935026970518 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 935026970518
935026970518 CAD Models
935026970518 Part Data Attributes
|
935026970518
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
935026970518
NXP Semiconductors
IC 1 CHANNEL(S), SERIAL COMM CONTROLLER, PQCC28, PLASTIC, MS-018, SOT261-2, LCC-28, Serial IO/Communication Controller
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | LCC | |
Package Description | PLASTIC, MS-018, SOT261-2, LCC-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 3 | |
Boundary Scan | NO | |
Clock Frequency-Max | 4 MHz | |
Communication Protocol | MIL STD 1553B; MIL STD 1760 | |
Data Encoding/Decoding Method | NRZ | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J28 | |
Length | 11.505 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 245 | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 11.505 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for 935026970518
This table gives cross-reference parts and alternative options found for 935026970518. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935026970518, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCC2691AE1A28-T | Serial I/O Controller, 1 Channel(s), 0.0046875MBps, CMOS, PQCC28 | YAGEO Corporation | 935026970518 vs SCC2691AE1A28-T |
SCC2691AC1A28,602 | SCC2691 - Universal asynchronous receiver/transmitter (UART) LCC 28-Pin | NXP Semiconductors | 935026970518 vs SCC2691AC1A28,602 |
SCC2691AC1A28,623 | SCC2691 - Universal asynchronous receiver/transmitter (UART) LCC 28-Pin | NXP Semiconductors | 935026970518 vs SCC2691AC1A28,623 |
SCC2691AE1A28,512 | SCC2691 - Universal asynchronous receiver/transmitter (UART) LCC 28-Pin | NXP Semiconductors | 935026970518 vs SCC2691AE1A28,512 |
935026970602 | IC 1 CHANNEL(S), 115.2K bps, SERIAL COMM CONTROLLER, PQCC28, PEDESTAL, PLASTIC, MO-047AB, SOT-261-3, LCC-28, Serial IO/Communication Controller | NXP Semiconductors | 935026970518 vs 935026970602 |
SCC2691AE1A28 | 1 CHANNEL(S), 38.4Kbps, SERIAL COMM CONTROLLER, PQCC28, PLASTIC, MS-018, SOT-261-2, LCC-28 | NXP Semiconductors | 935026970518 vs SCC2691AE1A28 |
933811550602 | IC 1 CHANNEL(S), 115.2K bps, SERIAL COMM CONTROLLER, PQCC28, PEDESTAL, PLASTIC, MO-047AB, SOT-261-3, LCC-28, Serial IO/Communication Controller | NXP Semiconductors | 935026970518 vs 933811550602 |
935026970623 | IC 1 CHANNEL(S), 115.2K bps, SERIAL COMM CONTROLLER, PQCC28, PEDESTAL, PLASTIC, MO-047AB, SOT-261-3, LCC-28, Serial IO/Communication Controller | NXP Semiconductors | 935026970518 vs 935026970623 |
SCC2691AC1A28 | 1 CHANNEL(S), 38.4Kbps, SERIAL COMM CONTROLLER, PQCC28, PLASTIC, MS-018, SOT-261-2, LCC-28 | NXP Semiconductors | 935026970518 vs SCC2691AC1A28 |
935026970512 | IC 1 CHANNEL(S), SERIAL COMM CONTROLLER, PQCC28, PLASTIC, MS-018, SOT261-2, LCC-28, Serial IO/Communication Controller | NXP Semiconductors | 935026970518 vs 935026970512 |