SC80C31BACA44-T vs TN80C31BH feature comparison

SC80C31BACA44-T YAGEO Corporation

Buy Now Datasheet

TN80C31BH Intel Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PHILIPS COMPONENTS INTEL CORP
Package Description , PLASTIC, LCC-44
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC NO NO
Address Bus Width 16 16
Bit Size 8 8
Boundary Scan NO NO
Clock Frequency-Max 12 MHz 12 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width 8 8
JESD-30 Code S-PQCC-J44 S-PQCC-J44
Number of I/O Lines 32 32
Number of Terminals 44 44
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels NO NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
ROM (words) 0 0
ROM Programmability ROM LESS ROM LESS
Speed 12 MHz 12 MHz
Supply Current-Max 35 mA 25 mA
Supply Voltage-Max 6 V 5.5 V
Supply Voltage-Min 4 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form J BEND J BEND
Terminal Position QUAD QUAD
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 1 4
Rohs Code No
Part Package Code LCC
Pin Count 44
Additional Feature BOOLEAN PROCESSOR; ON-CIRCUIT EMULATION
CPU Family 8051
Format FIXED POINT
Integrated Cache NO
JESD-609 Code e0
Length 16.6 mm
Low Power Mode YES
Number of DMA Channels
Number of External Interrupts 2
Number of Serial I/Os 1
Number of Timers 2
On Chip Data RAM Width 8
Package Equivalence Code LDCC44,.7SQ
RAM (bytes) 128
RAM (words) 128
Seated Height-Max 4.57 mm
Terminal Finish TIN LEAD
Terminal Pitch 1.27 mm
Width 16.6 mm

Compare SC80C31BACA44-T with alternatives

Compare TN80C31BH with alternatives