TL16C552AMFK vs ST16C650ACJ44-F feature comparison

TL16C552AMFK Texas Instruments

Buy Now Datasheet

ST16C650ACJ44-F Exar Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC EXAR CORP
Part Package Code LCC LCC
Package Description QCCN, GREEN, PLASTIC, LCC-44
Pin Count 68 44
Reach Compliance Code unknown compliant
HTS Code 8542.31.00.01 8542.31.00.01
Additional Feature ENHANCED BIDIRECTIONAL PRINTER PORT
Address Bus Width 3 10
Boundary Scan NO NO
Bus Compatibility PC-AT ISA
Clock Frequency-Max 16 MHz 50 MHz
Communication Protocol ASYNC, BIT; SYNC, BYTE ASYNC, BIT
Data Transfer Rate-Max 0.125 MBps 0.390625 MBps
External Data Bus Width 8 8
JESD-30 Code S-CQCC-N68 S-PQCC-J44
Length 24.13 mm 16.585 mm
Low Power Mode NO YES
Number of Serial I/Os 2 1
Number of Terminals 68 44
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code QCCN QCCJ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.03 mm 4.57 mm
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 2.97 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Form NO LEAD J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 24.13 mm 16.585 mm
uPs/uCs/Peripheral ICs Type SERIAL IO/COMMUNICATION CONTROLLER, SERIAL SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Data Encoding/Decoding Method NRZ
JESD-609 Code e3
Moisture Sensitivity Level 1
Package Equivalence Code LDCC44,.7SQ
Terminal Finish MATTE TIN

Compare TL16C552AMFK with alternatives

Compare ST16C650ACJ44-F with alternatives