SC16C654BIEC,528
vs
PC16552DV/NOPB
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
NATIONAL SEMICONDUCTOR CORP
Part Package Code
BGA
Package Description
LFBGA,
QCCJ, LDCC44,.7SQ
Pin Count
64
Manufacturer Package Code
SOT686-1
Reach Compliance Code
unknown
compliant
HTS Code
8542.31.00.01
8542.39.00.01
Additional Feature
ALSO OPERATES AT 2.5V OR 5V SUPPLY
Address Bus Width
5
3
Boundary Scan
NO
NO
Clock Frequency-Max
80 MHz
24 MHz
Communication Protocol
ASYNC, BIT
ASYNC, BIT
Data Transfer Rate-Max
0.625 MBps
0.1875 MBps
External Data Bus Width
8
8
JESD-30 Code
S-PBGA-B64
S-PQCC-J44
Length
6 mm
16.51 mm
Low Power Mode
YES
NO
Moisture Sensitivity Level
2
3
Number of Serial I/Os
4
2
Number of Terminals
64
44
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFBGA
QCCJ
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY, LOW PROFILE, FINE PITCH
CHIP CARRIER
Peak Reflow Temperature (Cel)
NOT SPECIFIED
245
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.5 mm
4.57 mm
Supply Voltage-Max
3.63 V
5.5 V
Supply Voltage-Min
2.97 V
4.5 V
Supply Voltage-Nom
3 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Form
BALL
J BEND
Terminal Pitch
0.5 mm
1.27 mm
Terminal Position
BOTTOM
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Width
6 mm
16.51 mm
uPs/uCs/Peripheral ICs Type
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Base Number Matches
1
2
ECCN Code
EAR99
Data Encoding/Decoding Method
NRZ
JESD-609 Code
e3
Number of DMA Channels
Number of I/O Lines
On Chip Data RAM Width
Package Equivalence Code
LDCC44,.7SQ
RAM (words)
0
Supply Current-Max
30 mA
Terminal Finish
Matte Tin (Sn)
Compare SC16C654BIEC,528 with alternatives
Compare PC16552DV/NOPB with alternatives