SC261M
vs
2N6159
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
LORAS INDUSTRIES INC
MOTOROLA INC
Package Description
PRESS FIT, O-MUPF-D2
PRESS FIT, O-MUPF-D2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Case Connection
MAIN TERMINAL 2
MAIN TERMINAL 2
Configuration
SINGLE
SINGLE
Critical Rate of Rise of Commutation Voltage-Min
5 V/us
Critical Rate of Rise of Off-State Voltage-Min
50 V/us
DC Gate Trigger Current-Max
50 mA
60 mA
DC Gate Trigger Voltage-Max
2.5 V
2 V
Holding Current-Max
75 mA
80 mA
JEDEC-95 Code
TO-203
JESD-30 Code
O-MUPF-D2
O-MUPF-D2
Leakage Current-Max
1 mA
2 mA
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
110 °C
125 °C
Operating Temperature-Min
-40 °C
-65 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
PRESS FIT
PRESS FIT
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
25 A
30 A
Repetitive Peak Off-state Leakage Current-Max
200 µA
10 µA
Repetitive Peak Off-state Voltage
600 V
600 V
Surface Mount
NO
NO
Terminal Form
SOLDER LUG
SOLDER LUG
Terminal Position
UPPER
UPPER
Trigger Device Type
TRIAC
TRIAC
Base Number Matches
6
7
Rohs Code
No
JESD-609 Code
e0
On-State Voltage-Max
2 V
Terminal Finish
TIN LEAD
Compare SC261M with alternatives
Compare 2N6159 with alternatives