2N6159
vs
MAC5443
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOTOROLA INC
MOTOROLA SEMICONDUCTOR PRODUCTS
Package Description
PRESS FIT, O-MUPF-D2
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8541.30.00.80
Case Connection
MAIN TERMINAL 2
Configuration
SINGLE
DC Gate Trigger Current-Max
60 mA
70 mA
DC Gate Trigger Voltage-Max
2 V
2 V
Holding Current-Max
80 mA
70 mA
JESD-30 Code
O-MUPF-D2
JESD-609 Code
e0
Leakage Current-Max
2 mA
4 mA
Number of Elements
1
Number of Terminals
2
On-State Voltage-Max
2 V
1.8 V
Operating Temperature-Max
125 °C
110 °C
Operating Temperature-Min
-65 °C
-40 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
PRESS FIT
Qualification Status
Not Qualified
RMS On-state Current-Max
30 A
40 A
Repetitive Peak Off-state Leakage Current-Max
10 µA
Repetitive Peak Off-state Voltage
600 V
600 V
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Trigger Device Type
TRIAC
TRIAC
Base Number Matches
7
3
Critical Rate of Rise of Commutation Voltage-Min
5 V/us
Critical Rate of Rise of Off-State Voltage-Min
20 V/us
Compare 2N6159 with alternatives