2N6159
vs
MAC261M
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
LORAS INDUSTRIES INC
|
DIGITRON SEMICONDUCTORS
|
Package Description |
PRESS FIT, O-MUPF-D2
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
|
Case Connection |
MAIN TERMINAL 2
|
|
Configuration |
SINGLE
|
|
DC Gate Trigger Current-Max |
60 mA
|
|
DC Gate Trigger Voltage-Max |
2.1 V
|
|
Holding Current-Max |
80 mA
|
|
JEDEC-95 Code |
TO-203
|
|
JESD-30 Code |
O-MUPF-D2
|
|
JESD-609 Code |
e0
|
e0
|
Leakage Current-Max |
2 mA
|
|
Number of Elements |
1
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-65 °C
|
|
Package Body Material |
METAL
|
|
Package Shape |
ROUND
|
|
Package Style |
PRESS FIT
|
|
Qualification Status |
Not Qualified
|
|
RMS On-state Current-Max |
30 A
|
|
Repetitive Peak Off-state Leakage Current-Max |
10 µA
|
|
Repetitive Peak Off-state Voltage |
600 V
|
|
Surface Mount |
NO
|
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
SOLDER LUG
|
|
Terminal Position |
UPPER
|
|
Trigger Device Type |
TRIAC
|
TRIAC
|
Base Number Matches |
7
|
4
|
|
|
|
Compare 2N6159 with alternatives