SC1H474M0305MPC vs 50REV0.47M3X5.5 feature comparison

SC1H474M0305MPC Samwha Electronics

Buy Now Datasheet

50REV0.47M3X5.5 Rubycon Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SAMWHA CAPACITOR GROUP RUBYCON CORP
Package Description , 1313 , 1313
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Capacitance 0.47 µF 0.47 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method AMMO PACK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 5.2 mA 4 mA
Size Code 1313 1313
Surface Mount YES YES
Tan Delta 0.09 0.14
Terminal Finish TIN
Terminal Shape FLAT FLAT
Base Number Matches 1 1
Leakage Current 0.003 mA
Manufacturer Series REV

Compare SC1H474M0305MPC with alternatives

Compare 50REV0.47M3X5.5 with alternatives