SC1H474M0305MPC
vs
EMV-500ADAR47MB55G
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
SAMWHA CAPACITOR GROUP
|
UNITED CHEMI-CON INC
|
Package Description |
, 1313
|
, 1513
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
0.47 µF
|
0.47 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material |
ALUMINUM (WET)
|
ALUMINUM
|
JESD-609 Code |
e3
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Shape |
CYLINDRICAL PACKAGE
|
|
Packing Method |
AMMO PACK
|
TR
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
50 V
|
50 V
|
Ripple Current |
5.2 mA
|
|
Size Code |
1313
|
1513
|
Surface Mount |
YES
|
|
Tan Delta |
0.09
|
|
Terminal Finish |
TIN
|
|
Terminal Shape |
FLAT
|
|
Base Number Matches |
1
|
2
|
Height |
|
5.2 mm
|
Length |
|
3.7 mm
|
Package Style |
|
SMT
|
Series |
|
EMV(50V)
|
Width |
|
3.3 mm
|
|
|
|
Compare SC1H474M0305MPC with alternatives