Part Details for SC1H474M0305MPC by Samwha Electronics
Overview of SC1H474M0305MPC by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SC1H474M0305MPC
SC1H474M0305MPC CAD Models
SC1H474M0305MPC Part Data Attributes
|
SC1H474M0305MPC
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
SC1H474M0305MPC
Samwha Electronics
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 1313, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , 1313 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 5.2 mA | |
Size Code | 1313 | |
Surface Mount | YES | |
Tan Delta | 0.09 | |
Terminal Finish | TIN | |
Terminal Shape | FLAT |
Alternate Parts for SC1H474M0305MPC
This table gives cross-reference parts and alternative options found for SC1H474M0305MPC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC1H474M0305MPC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMV-500ADAR47MB55G | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 1313, ROHS COMPLIANT | Chemi-Con | SC1H474M0305MPC vs EMV-500ADAR47MB55G |
MV50VCR47MB55 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 1313, 5.5 MML CAN | Chemi-Con | SC1H474M0305MPC vs MV50VCR47MB55 |
SC1H474M0305MPB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 1313, CHIP, ROHS COMPLIANT | Samwha Electronics | SC1H474M0305MPC vs SC1H474M0305MPB |
50CE0.47C | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 1313, 3 MMD, ROHS COMPLIANT | SUN Electronic Industries Corporation | SC1H474M0305MPC vs 50CE0.47C |
SC1H474M0305MTS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 1313, CHIP, ROHS COMPLIANT | Samwha Electronics | SC1H474M0305MPC vs SC1H474M0305MTS |