SBX201C
vs
MA796
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
SANYO ELECTRIC CO LTD
PANASONIC CORP
Package Description
R-PDSO-G3
R-PDSO-G4
Pin Count
3
4
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.60
8541.10.00.60
Configuration
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
SEPARATE, 2 ELEMENTS
Diode Capacitance-Max
0.28 pF
Diode Element Material
SILICON
SILICON
Diode Type
MIXER DIODE
MIXER DIODE
Forward Voltage-Max (VF)
0.32 V
Frequency Band
S BAND TO X BAND
VERY HIGH FREQUENCY
JESD-30 Code
R-PDSO-G3
R-PDSO-G4
Number of Elements
2
2
Number of Terminals
3
4
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
2 V
Surface Mount
YES
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Part Package Code
SC-61
Additional Feature
HIGH SPEED SWITCH
Case Connection
CATHODE
Compare SBX201C with alternatives
Compare MA796 with alternatives