SBX201C
vs
BAS70-07E6327
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ON SEMICONDUCTOR
ROCHESTER ELECTRONICS INC
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
Samacsys Manufacturer
onsemi
Application
GENERAL PURPOSE
Diode Type
RECTIFIER DIODE
MIXER DIODE
Forward Voltage-Max (VF)
0.32 V
Operating Temperature-Max
150 °C
Rep Pk Reverse Voltage-Max
2 V
Surface Mount
YES
YES
Technology
SCHOTTKY
SCHOTTKY
Base Number Matches
3
2
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
SOT-143
Package Description
R-PDSO-G4
Pin Count
4
Case Connection
CATHODE
Configuration
SEPARATE, 2 ELEMENTS
Diode Capacitance-Max
2 pF
Diode Element Material
SILICON
JESD-30 Code
R-PDSO-G4
JESD-609 Code
e3
Moisture Sensitivity Level
NOT SPECIFIED
Number of Elements
2
Number of Terminals
4
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Power Dissipation-Max
0.25 W
Qualification Status
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40