Part Details for SBX201C by SANYO Electric Co Ltd
Overview of SBX201C by SANYO Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SBX201C
SBX201C CAD Models
SBX201C Part Data Attributes
|
SBX201C
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SBX201C
SANYO Electric Co Ltd
Mixer Diode, S Band to X Band, Silicon, CP, 3 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SANYO ELECTRIC CO LTD | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Capacitance-Max | 0.28 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Forward Voltage-Max (VF) | 0.32 V | |
Frequency Band | S BAND TO X BAND | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 2 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for SBX201C
This table gives cross-reference parts and alternative options found for SBX201C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBX201C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SS154 | DIODE SILICON, UHF-S BAND, MIXER DIODE, SC-59, 1-3G1A, 3 PIN, Microwave Mixer Diode | Toshiba America Electronic Components | SBX201C vs 1SS154 |
1SS295TE85L | DIODE SILICON, UHF BAND, MIXER DIODE, Microwave Mixer Diode | Toshiba America Electronic Components | SBX201C vs 1SS295TE85L |
SMST4012-SOT23-2 | Mixer Diode, Silicon, SOT-23, 3 PIN | Cobham Semiconductor Solutions | SBX201C vs SMST4012-SOT23-2 |
PMBD354,215 | PMBD354 - Schottky barrier double diode@en-us TO-236 3-Pin | Nexperia | SBX201C vs PMBD354,215 |
1SS271TE85L | DIODE SILICON, VHF-UHF BAND, MIXER DIODE, Microwave Mixer Diode | Toshiba America Electronic Components | SBX201C vs 1SS271TE85L |
BAS70-06E6433 | Mixer Diode, Silicon | Siemens | SBX201C vs BAS70-06E6433 |
MMBD354L | SILICON, UHF BAND, MIXER DIODE, TO-236AB, CASE 318-07, 3 PIN | Motorola Mobility LLC | SBX201C vs MMBD354L |
MA3X715 | Mixer Diode, L Band, Silicon, SC-59, 3 PIN | Panasonic Electronic Components | SBX201C vs MA3X715 |
BAS70-07E6327 | Mixer Diode, Silicon, SOT-143, 4 PIN | Infineon Technologies AG | SBX201C vs BAS70-07E6327 |
MA4X713 | Mixer Diode, L Band, Silicon, SC-61, 4 PIN | Panasonic Electronic Components | SBX201C vs MA4X713 |