SBR10U45SP5Q-13 vs PPS1045 feature comparison

SBR10U45SP5Q-13 Diodes Incorporated

Buy Now Datasheet

PPS1045 Diotec Semiconductor AG

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active End Of Life
Ihs Manufacturer DIODES INC DIOTEC SEMICONDUCTOR AG
Package Description R-PDSO-F3 R-PDSO-F3
Pin Count 3
Manufacturer Package Code POWERDI5
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Factory Lead Time 8 Weeks
Samacsys Manufacturer Diodes Incorporated Diotec
Application EFFICIENCY GENERAL PURPOSE
Breakdown Voltage-Min 45 V
Case Connection CATHODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.47 V 0.49 V
JESD-30 Code R-PDSO-F3 R-PDSO-F3
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 275 A 275 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 3 3
Output Current-Max 10 A 10 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Reference Standard AEC-Q101; IATF16949
Rep Pk Reverse Voltage-Max 45 V 45 V
Reverse Current-Max 300 µA 300 µA
Reverse Test Voltage 45 V 45 V
Surface Mount YES YES
Terminal Finish MATTE TIN
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Base Number Matches 1 1
Additional Feature FREE WHEELING DIODE
Operating Temperature-Max 150 °C
Operating Temperature-Min -50 °C
Technology SCHOTTKY

Compare SBR10U45SP5Q-13 with alternatives

Compare PPS1045 with alternatives