PPS1045 vs TMS1045U-T3 feature comparison

PPS1045 Diotec Semiconductor AG

Buy Now Datasheet

TMS1045U-T3 Won-Top Electronics Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code End Of Life Active
Ihs Manufacturer DIOTEC SEMICONDUCTOR AG WON-TOP ELECTRONICS CO LTD
Package Description R-PDSO-F3 PLASTIC, FP-3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Samacsys Manufacturer Diotec
Additional Feature FREE WHEELING DIODE
Application GENERAL PURPOSE FAST RECOVERY
Case Connection CATHODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.49 V 0.47 V
JESD-30 Code R-PDSO-F3 R-PDSO-F3
Non-rep Pk Forward Current-Max 275 A 275 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -50 °C -40 °C
Output Current-Max 10 A 10 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Rep Pk Reverse Voltage-Max 45 V 45 V
Reverse Current-Max 300 µA 300 µA
Reverse Test Voltage 45 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 1
JEDEC-95 Code TO-277
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare PPS1045 with alternatives

Compare TMS1045U-T3 with alternatives