SBK160808T-102Y-S vs GMLB-160808-0450A-N8 feature comparison

SBK160808T-102Y-S Chilisin Electronics Corp

Buy Now Datasheet

GMLB-160808-0450A-N8 Pulse Maglayers

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CHILISIN ELECTRONICS CORP MAGLAYERS SCIENTIFIC-TECHNICS CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.7 Ω 0.7 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.8 mm 0.8 mm
Length 1.6 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Output Impedance 1000 OHM Ω 450 OHM Ω
Packing Method TR TAPE AND REEL
Rated Current 0.2 A 0.2 A
Width 0.8 mm 0.8 mm
Base Number Matches 2 1
Package Description 0603
Case Code 0603
Construction Chip Bead
Frequency-Max 100 MHz
Frequency-Min 100 MHz
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C

Compare SBK160808T-102Y-S with alternatives

Compare GMLB-160808-0450A-N8 with alternatives