SBK160808T-102Y-S vs HB-1T1608-102JL feature comparison

SBK160808T-102Y-S YAGEO Corporation

Buy Now Datasheet

HB-1T1608-102JL World Products Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer YAGEO CORP WORLD PRODUCTS INC
Package Description SMD, 2 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.7 Ω 0.7 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.8 mm 0.8 mm
JESD-609 Code e3
Length 1.6 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Output Impedance 1000 OHM Ω 1000 OHM Ω
Packing Method TAPE AND REEL TAPE AND REEL
Rated Current 0.2 A 0.2 A
Terminal Finish Matte Tin (Sn)
Width 0.8 mm 0.8 mm
Base Number Matches 2 1
Additional Feature NICKEL BARRIER TERMINATION

Compare SBK160808T-102Y-S with alternatives

Compare HB-1T1608-102JL with alternatives