SBK160808T-102Y-S vs FBM0603-751E feature comparison

SBK160808T-102Y-S YAGEO Corporation

Buy Now Datasheet

FBM0603-751E VENKEL LTD

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer YAGEO CORP VENKEL LTD
Package Description SMD, 2 PIN EIA STD PACKAGE SIZE 0603, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.7 Ω 0.7 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.8 mm 0.8 mm
JESD-609 Code e3
Length 1.6 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Output Impedance 1000 OHM Ω 750 OHM Ω
Packing Method TAPE AND REEL TR, EMBOSSED, 7 INCH
Rated Current 0.2 A 0.2 A
Terminal Finish Matte Tin (Sn)
Width 0.8 mm 0.8 mm
Base Number Matches 2 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C

Compare SBK160808T-102Y-S with alternatives

Compare FBM0603-751E with alternatives