SAF-C167CR-LM vs SAK-C167CR-LMHA feature comparison

SAF-C167CR-LM Infineon Technologies AG

Buy Now Datasheet

SAK-C167CR-LMHA Infineon Technologies AG

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG INFINEON TECHNOLOGIES AG
Part Package Code QFP QFP
Package Description PLASTIC, MQFP-144 PLASTIC, MQFP-144
Pin Count 144 144
Reach Compliance Code not_compliant not_compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Samacsys Manufacturer Infineon
Has ADC YES YES
Address Bus Width 24 24
Bit Size 16 16
CPU Family 80166 80166
Clock Frequency-Max 40 MHz 66 MHz
DAC Channels YES NO
DMA Channels NO NO
External Data Bus Width 16 16
JESD-30 Code S-PQFP-G144 S-PQFP-G144
JESD-609 Code e0 e0
Length 28 mm 28 mm
Number of I/O Lines 111 111
Number of Terminals 144 144
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP QFP
Package Equivalence Code QFP144,1.2SQ QFP144,1.2SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Qualification Status Not Qualified Not Qualified
RAM (bytes) 2048 2048
ROM Programmability MROM
Seated Height-Max 2.75 mm 4.1 mm
Speed 25 MHz 33 MHz
Supply Current-Max 120 mA 120 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position QUAD QUAD
Width 28 mm 28 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 4 2
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 235

Compare SAF-C167CR-LM with alternatives

Compare SAK-C167CR-LMHA with alternatives