SAF-C167CR-LM vs SAK-C167CR-LMHA+ feature comparison

SAF-C167CR-LM Siemens

Buy Now Datasheet

SAK-C167CR-LMHA+ Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer SIEMENS A G ROCHESTER ELECTRONICS LLC
Package Description , PLASTIC, MQFP-144
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01
Has ADC YES YES
Address Bus Width 24 24
Bit Size 16 16
Clock Frequency-Max 20 MHz 25 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width 16 16
JESD-30 Code S-PQFP-G144 S-PQFP-G144
Number of I/O Lines 111 111
Number of Terminals 144 144
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP QFP
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Qualification Status Not Qualified
Speed 20 MHz 25 MHz
Supply Current-Max 120 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Form GULL WING GULL WING
Terminal Position QUAD QUAD
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 2 2
Pbfree Code Yes
Rohs Code Yes
Part Package Code QFP
Pin Count 144
Length 28 mm
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 2.75 mm
Supply Voltage-Nom 5 V
Terminal Finish NOT SPECIFIED
Terminal Pitch 0.65 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 28 mm

Compare SAF-C167CR-LM with alternatives

Compare SAK-C167CR-LMHA+ with alternatives