SAF-C167CR-LM
vs
SAF-C167CR-LMHA+
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
SIEMENS A G
INFINEON TECHNOLOGIES AG
Package Description
,
QFP, QFP144,1.2SQ
Reach Compliance Code
unknown
compliant
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
YES
YES
Address Bus Width
24
24
Bit Size
16
16
Clock Frequency-Max
20 MHz
25 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
16
16
JESD-30 Code
S-PQFP-G144
S-PQFP-G144
Number of I/O Lines
111
111
Number of Terminals
144
144
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QFP
QFP
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
FLATPACK
Qualification Status
Not Qualified
Not Qualified
Speed
20 MHz
25 MHz
Supply Current-Max
120 mA
120 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Position
QUAD
QUAD
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
MICROCONTROLLER
Base Number Matches
2
1
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
QFP
Pin Count
144
Date Of Intro
1993-05-01
CPU Family
80166
JESD-609 Code
e3
Length
28 mm
Moisture Sensitivity Level
3
Package Equivalence Code
QFP144,1.2SQ
Peak Reflow Temperature (Cel)
250
RAM (bytes)
2048
Seated Height-Max
2.75 mm
Supply Voltage-Nom
5 V
Terminal Finish
Matte Tin (Sn)
Terminal Pitch
0.65 mm
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
28 mm
Compare SAF-C167CR-LM with alternatives
Compare SAF-C167CR-LMHA+ with alternatives