SAB8237A-5-P vs QP8237A-5 feature comparison

SAB8237A-5-P Siemens

Buy Now Datasheet

QP8237A-5 Intel Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer SIEMENS A G INTEL CORP
Package Description , DIP, DIP40,.6
Reach Compliance Code unknown compliant
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 8 16
Clock Frequency-Max 5 MHz 5 MHz
External Data Bus Width 8 8
JESD-30 Code R-PDIP-T40 R-PDIP-T40
Number of DMA Channels 4 4
Number of Terminals 40 40
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology NMOS MOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
uPs/uCs/Peripheral ICs Type DMA CONTROLLER DMA CONTROLLER
Base Number Matches 2 1
Rohs Code No
Part Package Code DIP
Pin Count 40
Bus Compatibility 8080; 8085
JESD-609 Code e0
Length 52.26 mm
Package Equivalence Code DIP40,.6
Seated Height-Max 5.08 mm
Supply Current-Max 150 mA
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 2.54 mm
Width 15.24 mm

Compare SAB8237A-5-P with alternatives

Compare QP8237A-5 with alternatives