SAB80C515A-N18 vs P80C52UFPN feature comparison

SAB80C515A-N18 Siemens

Buy Now Datasheet

P80C52UFPN NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer SIEMENS A G NXP SEMICONDUCTORS
Part Package Code LCC
Package Description , DIP,
Pin Count 68
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES NO
Additional Feature ON CHIP XRAM 1K X 8; BOOLEAN PROCESSOR
Address Bus Width 16 16
Bit Size 8 8
Boundary Scan NO NO
Clock Frequency-Max 18 MHz 33 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width 8 8
Format FIXED POINT
Integrated Cache NO
JESD-30 Code S-PQCC-J68 R-PDIP-T40
Low Power Mode YES
Number of DMA Channels
Number of External Interrupts 7
Number of I/O Lines 56 32
Number of Serial I/Os 1
Number of Terminals 68 40
Number of Timers 3
On Chip Data RAM Width 8
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
PWM Channels NO NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ DIP
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER IN-LINE
Qualification Status Not Qualified Not Qualified
RAM (words) 256
Speed 18 MHz 33 MHz
Supply Current-Max 35 mA 30.8 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.25 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form J BEND THROUGH-HOLE
Terminal Position QUAD DUAL
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 3 1
ECCN Code 3A991.A.2
Length 52 mm
On Chip Program ROM Width 8
ROM (words) 8192
ROM Programmability MROM
Seated Height-Max 4.7 mm
Terminal Pitch 2.54 mm
Width 15.24 mm

Compare SAB80C515A-N18 with alternatives

Compare P80C52UFPN with alternatives