SAB80C515A-N18 vs W78C51CP-40 feature comparison

SAB80C515A-N18 Infineon Technologies AG

Buy Now Datasheet

W78C51CP-40 Winbond Electronics Corp

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG WINBOND ELECTRONICS CORP
Part Package Code LCC LCC
Package Description PLASTIC, LCC-68 PLASTIC, LCC-44
Pin Count 68 44
Reach Compliance Code not_compliant not_compliant
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES NO
Additional Feature ON CHIP XRAM 1K X 8; BOOLEAN PROCESSOR
Address Bus Width 16 16
Bit Size 8 8
CPU Family 8051 8051
Clock Frequency-Max 18 MHz 40 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width 8 8
JESD-30 Code S-PQCC-J68 S-PQCC-J44
JESD-609 Code e0 e0
Length 24.21 mm
Number of I/O Lines 56 32
Number of Terminals 68 44
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
PWM Channels NO NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC68,1.0SQ LDCC44,.7SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
RAM (bytes) 1280 128
Seated Height-Max 5.08 mm
Speed 18 MHz 40 MHz
Supply Current-Max 35 mA 30 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.25 V 5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 24.21 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 2 1
ECCN Code 3A991.A.2
On Chip Program ROM Width 8
ROM (words) 4096
ROM Programmability MROM

Compare SAB80C515A-N18 with alternatives

Compare W78C51CP-40 with alternatives