SAA3009P vs TC9285P feature comparison

SAA3009P NXP Semiconductors

Buy Now Datasheet

TC9285P Toshiba America Electronic Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NXP SEMICONDUCTORS TOSHIBA CORP
Package Description DIP, DIP,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Consumer IC Type RECEIVER IC RECEIVER IC
JESD-30 Code R-PDIP-T20 R-PDIP-T20
Length 26.73 mm 24.6 mm
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP20,.3 DIP20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.2 mm 4.45 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Surface Mount NO NO
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Transmission Media INFRARED INFRARED
Width 7.62 mm 7.62 mm
Base Number Matches 2 1
Pbfree Code No
Rohs Code No
Part Package Code DIP
Pin Count 20
JESD-609 Code e0
Technology CMOS
Terminal Finish TIN LEAD

Compare SAA3009P with alternatives

Compare TC9285P with alternatives