TC9285P
vs
STV3012
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TOSHIBA CORP
STMICROELECTRONICS
Part Package Code
DIP
DIP
Package Description
DIP,
PLASTIC, DIP-20
Pin Count
20
20
Reach Compliance Code
unknown
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Consumer IC Type
RECEIVER IC
TRANSMITTER/RECEIVER IC
JESD-30 Code
R-PDIP-T20
R-PDIP-T20
JESD-609 Code
e0
e0
Length
24.6 mm
Number of Functions
1
1
Number of Terminals
20
20
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
-20 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP20,.3
DIP20,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.45 mm
3.93 mm
Supply Voltage-Max (Vsup)
5.5 V
6.5 V
Supply Voltage-Min (Vsup)
4.5 V
2 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Transmission Media
INFRARED
INFRARED
Width
7.62 mm
7.62 mm
Base Number Matches
1
1
Compare TC9285P with alternatives
Compare STV3012 with alternatives