SAA3009P vs LC7462M feature comparison

SAA3009P NXP Semiconductors

Buy Now Datasheet

LC7462M SANYO Electric Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS SANYO ELECTRIC CO LTD
Package Description DIP, SOP, SOP20,.3
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Consumer IC Type RECEIVER IC TRANSMITTER IC
JESD-30 Code R-PDIP-T20 R-PDSO-G20
Length 26.73 mm 12.6 mm
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP20,.3 SOP20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.2 mm 1.8 mm
Supply Voltage-Max (Vsup) 5.5 V 3.6 V
Supply Voltage-Min (Vsup) 4.5 V 1.8 V
Surface Mount NO YES
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Transmission Media INFRARED INFRARED
Width 7.62 mm 5.4 mm
Base Number Matches 2 1
Part Package Code SOIC
Pin Count 20
Technology CMOS

Compare SAA3009P with alternatives

Compare LC7462M with alternatives