SA612AD,118
vs
UPC1686GV-E1-A
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
NEC ELECTRONICS CORP
Part Package Code
SOIC
SOIC
Package Description
SOP,
SSOP,
Pin Count
8
8
Manufacturer Package Code
SOT96-1
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
NXP
Built-in IF Amplifier
NO
YES
Consumer IC Type
AUDIO TUNER
VIDEO TUNER
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
Length
4.9 mm
Noise Figure-Nom
5 dB
12 dB
Number of Bands
1
1
Number of Terminals
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.8 mm
Supply Current-Max
3 mA
Supply Voltage-Max (Vsup)
8 V
5 V
Supply Voltage-Min (Vsup)
4.5 V
5 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
0.65 mm
Terminal Position
DUAL
DUAL
Width
3.9 mm
3.2 mm
Base Number Matches
1
2
Rohs Code
Yes
Input Frequency-Max (RF)
890 MHz
Input Frequency-Min (RF)
55 MHz
JESD-609 Code
e6
Number of Functions
1
Terminal Finish
TIN BISMUTH
Compare SA612AD,118 with alternatives
Compare UPC1686GV-E1-A with alternatives