SA612AD,118 vs NJM2236M-(T2) feature comparison

SA612AD,118 NXP Semiconductors

Buy Now Datasheet

NJM2236M-(T2) New Japan Radio Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS NEW JAPAN RADIO CO LTD
Part Package Code SOIC SOIC
Package Description SOP, SOP,
Pin Count 8 8
Manufacturer Package Code SOT96-1
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Built-in IF Amplifier NO NO
Consumer IC Type AUDIO TUNER AUDIO TUNER
JESD-30 Code R-PDSO-G8 S-PDSO-G8
Length 4.9 mm 5 mm
Noise Figure-Nom 5 dB
Number of Bands 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 75 °C
Operating Temperature-Min -40 °C -20 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 2 mm
Supply Current-Max 3 mA 8 mA
Supply Voltage-Max (Vsup) 8 V 6 V
Supply Voltage-Min (Vsup) 4.5 V 1.6 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL COMMERCIAL EXTENDED
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3.9 mm 5 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Input Frequency-Max (RF) 108 MHz
Input Frequency-Min (RF) 76 MHz
JESD-609 Code e6
Terminal Finish TIN BISMUTH

Compare SA612AD,118 with alternatives

Compare NJM2236M-(T2) with alternatives