Part Details for UPC1686GV-E1-A by NEC Electronics Group
Overview of UPC1686GV-E1-A by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for UPC1686GV-E1-A
UPC1686GV-E1-A CAD Models
UPC1686GV-E1-A Part Data Attributes:
|
UPC1686GV-E1-A
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
UPC1686GV-E1-A
NEC Electronics Group
Video Tuner, 1-Band, PDSO8, LEAD FREE, SSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Part Package Code | SOIC | |
Package Description | SSOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in IF Amplifier | YES | |
Consumer IC Type | VIDEO TUNER | |
Input Frequency-Max (RF) | 890 MHz | |
Input Frequency-Min (RF) | 55 MHz | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e6 | |
Noise Figure-Nom | 12 dB | |
Number of Bands | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.8 mm | |
Supply Voltage-Max (Vsup) | 5 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3.2 mm |
Alternate Parts for UPC1686GV-E1-A
This table gives cross-reference parts and alternative options found for UPC1686GV-E1-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPC1686GV-E1-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPC1686GV-E1 | Video Tuner, PDSO8, SSOP-8 | NEC Electronics America Inc | UPC1686GV-E1-A vs UPC1686GV-E1 |
UPC1686GV | Video Tuner, PDSO8, 0.175 INCH, PLASTIC, SSOP-8 | NEC Compound Semiconductor Devices Ltd | UPC1686GV-E1-A vs UPC1686GV |
UPC1686GV-E1-A | 1-BAND, VIDEO TUNER, PDSO8, LEAD FREE, SSOP-8 | Renesas Electronics Corporation | UPC1686GV-E1-A vs UPC1686GV-E1-A |
UPC1686GV | Video Tuner, PDSO8, 0.175 INCH, PLASTIC, SSOP-8 | NEC Electronics Group | UPC1686GV-E1-A vs UPC1686GV |
UPC1686GV-E1 | Video Tuner, PDSO8, 0.175 INCH, PLASTIC, SSOP-8 | NEC Electronics Group | UPC1686GV-E1-A vs UPC1686GV-E1 |