SA606DK/02,118
vs
SA606DK/03,118
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Package Description |
4.40 MM, PLASTIC, MO-152, SOT266-1, SSOP-20
|
4.40 MM, PLASTIC, MO-152, SOT266-1, SSOP-20
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
JESD-30 Code |
R-PDSO-G20
|
R-PDSO-G20
|
Length |
6.5 mm
|
6.5 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
20
|
20
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LSSOP
|
LSSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Seated Height-Max |
1.5 mm
|
1.5 mm
|
Supply Voltage-Nom |
3 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Telecom IC Type |
TELECOM CIRCUIT
|
TELECOM CIRCUIT
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
4.4 mm
|
4.4 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare SA606DK/02,118 with alternatives
-
SA606DK/02,118 vs 935051650112
-
SA606DK/02,118 vs SA616DK,112
-
SA606DK/02,118 vs SA607DK/01,118
-
SA606DK/02,118 vs CXA3174N
-
SA606DK/02,118 vs SA606DK/01,112
-
SA606DK/02,118 vs SA606DK
-
SA606DK/02,118 vs SA606DK,112
-
SA606DK/02,118 vs SA616DK/01,118
-
SA606DK/02,118 vs SA606DK,118
Compare SA606DK/03,118 with alternatives
-
SA606DK/03,118 vs 935051650112
-
SA606DK/03,118 vs SA616DK,112
-
SA606DK/03,118 vs SA607DK/01,118
-
SA606DK/03,118 vs CXA3174N
-
SA606DK/03,118 vs SA606DK/01,112
-
SA606DK/03,118 vs SA606DK
-
SA606DK/03,118 vs SA606DK,112
-
SA606DK/03,118 vs SA616DK/01,118
-
SA606DK/03,118 vs SA606DK,118