S8273W vs 8001701 feature comparison

S8273W Philips Semiconductors

Buy Now Datasheet

8001701 Motorola Semiconductor Products

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SIGNETICS CORP MOTOROLA INC
Package Description , ,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Count Direction RIGHT RIGHT
Family 82 LS
JESD-30 Code R-CDFP-F16
Logic IC Type SERIAL IN PARALLEL OUT PARALLEL IN SERIAL OUT
Number of Bits 10 8
Number of Functions 1 1
Number of Terminals 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity TRUE TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code DFP
Package Equivalence Code FL16,.3
Package Shape RECTANGULAR
Package Style FLATPACK
Power Supply Current-Max (ICC) 103 mA
Propagation Delay (tpd) 40 ns 46 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.25 V 5.5 V
Supply Voltage-Min (Vsup) 4.75 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Form FLAT
Terminal Position DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
fmax-Min 35 MHz 25 MHz
Base Number Matches 3 2
Additional Feature CLOCK INHIBIT

Compare S8273W with alternatives

Compare 8001701 with alternatives