S80C188EC13 vs MC68EC020FG16 feature comparison

S80C188EC13 Intel Corporation

Buy Now Datasheet

MC68EC020FG16 Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INTEL CORP MOTOROLA INC
Part Package Code QFP QFP
Package Description QFP, QFP100,.7X.9,32 QFP, QFP100,.7X1.0
Pin Count 100 100
Reach Compliance Code compliant unknown
Address Bus Width 20 24
Bit Size 16 32
Boundary Scan NO NO
Clock Frequency-Max 26 MHz 16.67 MHz
External Data Bus Width 8 32
Format FIXED POINT FIXED POINT
Integrated Cache NO YES
JESD-30 Code R-PQFP-G100 R-PQFP-G100
Length 20 mm 20 mm
Low Power Mode YES NO
Number of Terminals 100 100
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP QFP
Package Equivalence Code QFP100,.7X.9,32 QFP100,.7X1.0
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Power Supplies 5 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.15 mm 3.1 mm
Speed 13 MHz 16.67 MHz
Supply Current-Max 70 mA
Supply Voltage-Max 5.5 V 5.25 V
Supply Voltage-Min 4.5 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS HCMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position QUAD QUAD
Width 14 mm 14 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR
Base Number Matches 4 2
HTS Code 8542.31.00.01
Additional Feature DYNAMIC BUS SIZING; 3 PIPELINE STAGES
JESD-609 Code e0
Number of DMA Channels
Number of External Interrupts 8
Number of Serial I/Os
On Chip Data RAM Width
RAM (words) 0
Terminal Finish Tin/Lead (Sn/Pb)

Compare S80C188EC13 with alternatives

Compare MC68EC020FG16 with alternatives