S80C188EC13
vs
TS80C188EC13
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEL CORP
INTEL CORP
Part Package Code
QFP
QFP
Package Description
QFP, QFP100,.7X.9,32
QFP, QFP100,.7X.9,32
Pin Count
100
100
Reach Compliance Code
compliant
unknown
Address Bus Width
20
20
Bit Size
16
16
Boundary Scan
NO
NO
Clock Frequency-Max
26 MHz
26 MHz
External Data Bus Width
8
8
Format
FIXED POINT
FIXED POINT
Integrated Cache
NO
NO
JESD-30 Code
R-PQFP-G100
R-PQFP-G100
Length
20 mm
20 mm
Low Power Mode
YES
YES
Number of Terminals
100
100
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QFP
QFP
Package Equivalence Code
QFP100,.7X.9,32
QFP100,.7X.9,32
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
FLATPACK
Power Supplies
5 V
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.15 mm
3.15 mm
Speed
13 MHz
13 MHz
Supply Current-Max
70 mA
70 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
QUAD
QUAD
Width
14 mm
14 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR
MICROPROCESSOR
Base Number Matches
1
1
Rohs Code
No
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Additional Feature
DRAM REFRESH CONTROLLER; 3 PROGRAMMABLE TIMERS; EMULATION HARDWARE
JESD-609 Code
e0
Number of DMA Channels
4
Number of External Interrupts
9
Number of Serial I/Os
2
On Chip Data RAM Width
RAM (words)
0
Terminal Finish
TIN LEAD
Compare S80C188EC13 with alternatives
Compare TS80C188EC13 with alternatives