MC68EC020FG16
vs
SB80C188EC25
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
INTEL CORP
Part Package Code
QFP
QFP
Package Description
QFP, QFP100,.7X1.0
LFQFP, QFP100,.63SQ,20
Pin Count
100
100
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
HTS Code
8542.31.00.01
Address Bus Width
24
20
Bit Size
32
16
Boundary Scan
NO
NO
Clock Frequency-Max
16.67 MHz
50 MHz
External Data Bus Width
32
8
Format
FIXED POINT
FIXED POINT
Integrated Cache
YES
NO
JESD-30 Code
R-PQFP-G100
S-PQFP-G100
JESD-609 Code
e0
e0
Length
20 mm
14 mm
Low Power Mode
NO
YES
Moisture Sensitivity Level
4
Number of Terminals
100
100
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QFP
LFQFP
Package Equivalence Code
QFP100,.7X1.0
QFP100,.63SQ,20
Package Shape
RECTANGULAR
SQUARE
Package Style
FLATPACK
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
220
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.3 mm
1.66 mm
Speed
16.67 MHz
25 MHz
Supply Voltage-Max
5.25 V
5.5 V
Supply Voltage-Min
4.75 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
HCMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
NOT SPECIFIED
Width
14 mm
14 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR
MICROPROCESSOR
Base Number Matches
4
2
Power Supplies
5 V
Supply Current-Max
125 mA
Compare MC68EC020FG16 with alternatives
Compare SB80C188EC25 with alternatives