S71PL127JA0BFW9P2 vs S71PL129JB0BAWQB2 feature comparison

S71PL127JA0BFW9P2 AMD

Buy Now Datasheet

S71PL129JB0BAWQB2 Spansion

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC SPANSION INC
Package Description FBGA, BGA64,10X12,32 TFBGA,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 70 ns
JESD-30 Code R-PBGA-B64 R-PBGA-B64
Memory IC Type MEMORY CIRCUIT MEMORY CIRCUIT
Mixed Memory Type FLASH+PSRAM
Number of Terminals 64 64
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code FBGA TFBGA
Package Equivalence Code BGA64,10X12,32
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, FINE PITCH GRID ARRAY, THIN PROFILE, FINE PITCH
Qualification Status Not Qualified Not Qualified
Standby Current-Max 0.000005 A
Supply Current-Max 0.07 mA
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER OTHER
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Base Number Matches 3 1
Pbfree Code No
Part Package Code BGA
Pin Count 64
Additional Feature PSRAM IS ORGANIZED AS 2M X 16
JESD-609 Code e0
Length 11.6 mm
Memory Density 134217728 bit
Memory Width 16
Moisture Sensitivity Level 3
Number of Functions 1
Number of Words 8388608 words
Number of Words Code 8000000
Operating Mode ASYNCHRONOUS
Organization 8MX16
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.7 V
Terminal Finish Tin/Lead (Sn/Pb)
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 8 mm

Compare S71PL129JB0BAWQB2 with alternatives