S71PL129JB0BAWQB2 vs S71PL127JA0BAW9Z3 feature comparison

S71PL129JB0BAWQB2 Spansion

Buy Now Datasheet

S71PL127JA0BAW9Z3 Cypress Semiconductor

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SPANSION INC CYPRESS SEMICONDUCTOR CORP
Part Package Code BGA
Package Description TFBGA,
Pin Count 64
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.32.00.71
Additional Feature PSRAM IS ORGANIZED AS 2M X 16
JESD-30 Code R-PBGA-B64 R-PBGA-B64
JESD-609 Code e0
Length 11.6 mm
Memory Density 134217728 bit
Memory IC Type MEMORY CIRCUIT MEMORY CIRCUIT
Memory Width 16
Moisture Sensitivity Level 3
Number of Functions 1
Number of Terminals 64 64
Number of Words 8388608 words
Number of Words Code 8000000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Organization 8MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFBGA FBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH GRID ARRAY, FINE PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER OTHER
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 8 mm
Base Number Matches 1 3
Access Time-Max 70 ns
Mixed Memory Type FLASH+PSRAM
Package Equivalence Code BGA64,10X12,32
Power Supplies 3 V
Standby Current-Max 0.000005 A
Supply Current-Max 0.07 mA

Compare S71PL129JB0BAWQB2 with alternatives