S71JL064H80BFW022 vs S71JL064H80BAI122 feature comparison

S71JL064H80BFW022 AMD

Buy Now Datasheet

S71JL064H80BAI122 Spansion

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC SPANSION INC
Part Package Code BGA BGA
Package Description LFBGA, BGA73,10X12,32 LFBGA,
Pin Count 73 73
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 85 ns
Additional Feature SRAM IS ORGANIZED AS 512K X 16 / 1M X 8; FLASH CAN ALSO BE ORGANIZED AS 8M X 8 PSEUDO STATIC RAM IS ORGANIZED AS 512K X 16
JESD-30 Code R-PBGA-B73 R-PBGA-B73
JESD-609 Code e1 e0
Length 11.6 mm 11.6 mm
Memory Density 67108864 bit 67108864 bit
Memory IC Type MEMORY CIRCUIT MEMORY CIRCUIT
Memory Width 16 16
Mixed Memory Type FLASH+SRAM
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 73 73
Number of Words 4194304 words 4194304 words
Number of Words Code 4000000 4000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -40 °C
Organization 4MX16 4MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFBGA LFBGA
Package Equivalence Code BGA73,10X12,32
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, LOW PROFILE, FINE PITCH GRID ARRAY, LOW PROFILE, FINE PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.4 mm 1.4 mm
Supply Current-Max 0.045 mA
Supply Voltage-Max (Vsup) 3.3 V 3.3 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER INDUSTRIAL
Terminal Finish TIN SILVER COPPER TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Width 8 mm 8 mm
Base Number Matches 1 1

Compare S71JL064H80BFW022 with alternatives

Compare S71JL064H80BAI122 with alternatives