Part Details for S71JL064H80BFW022 by AMD
Overview of S71JL064H80BFW022 by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S71JL064H80BFW022
S71JL064H80BFW022 CAD Models
S71JL064H80BFW022 Part Data Attributes
|
S71JL064H80BFW022
AMD
Buy Now
Datasheet
|
Compare Parts:
S71JL064H80BFW022
AMD
Memory Circuit, Flash+SRAM, 4MX16, CMOS, PBGA73, 11.60 X 8 MM, FBGA-73
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | BGA | |
Package Description | LFBGA, BGA73,10X12,32 | |
Pin Count | 73 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 85 ns | |
Additional Feature | SRAM IS ORGANIZED AS 512K X 16 / 1M X 8; FLASH CAN ALSO BE ORGANIZED AS 8M X 8 | |
JESD-30 Code | R-PBGA-B73 | |
JESD-609 Code | e1 | |
Length | 11.6 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 16 | |
Mixed Memory Type | FLASH+SRAM | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 73 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Organization | 4MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA73,10X12,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Supply Current-Max | 0.045 mA | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |
Alternate Parts for S71JL064H80BFW022
This table gives cross-reference parts and alternative options found for S71JL064H80BFW022. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S71JL064H80BFW022, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S71JL064H80BFW122 | Memory Circuit, Flash+PSRAM, 4MX16, CMOS, PBGA73, 11.60 X 8 MM, FBGA-73 | AMD | S71JL064H80BFW022 vs S71JL064H80BFW122 |
S71JL064H80BFW123 | Memory Circuit, Flash+PSRAM, 4MX16, CMOS, PBGA73, 11.60 X 8 MM, FBGA-73 | AMD | S71JL064H80BFW022 vs S71JL064H80BFW123 |
S71JL064H80BFW120 | Memory Circuit, Flash+PSRAM, 4MX16, CMOS, PBGA73, 11.60 X 8 MM, FBGA-73 | AMD | S71JL064H80BFW022 vs S71JL064H80BFW120 |
S71JL064H80BFI022 | Memory Circuit, 4MX16, CMOS, PBGA73, 8 X 11.60 MM, LEAD FREE, FBGA-73 | Spansion | S71JL064H80BFW022 vs S71JL064H80BFI022 |
S71JL064H80BAI023 | Memory Circuit, 4MX16, CMOS, PBGA73, 8 X 11.60 MM, FBGA-73 | Spansion | S71JL064H80BFW022 vs S71JL064H80BAI023 |
S71JL064H80BAW120 | Memory Circuit, Flash+PSRAM, 4MX16, CMOS, PBGA73, 11.60 X 8 MM, FBGA-73 | AMD | S71JL064H80BFW022 vs S71JL064H80BAW120 |
S71JL064H80BAI020 | Memory Circuit, 4MX16, CMOS, PBGA73, 8 X 11.60 MM, FBGA-73 | Spansion | S71JL064H80BFW022 vs S71JL064H80BAI020 |
S71JL064H80BAI022 | Memory Circuit, 4MX16, CMOS, PBGA73, 8 X 11.60 MM, FBGA-73 | Spansion | S71JL064H80BFW022 vs S71JL064H80BAI022 |
S71JL064H80BAI122 | Memory Circuit, 4MX16, CMOS, PBGA73, 8 X 11.60 MM, FBGA-73 | Spansion | S71JL064H80BFW022 vs S71JL064H80BAI122 |
S71JL064H80BAW122 | Memory Circuit, Flash+PSRAM, 4MX16, CMOS, PBGA73, 11.60 X 8 MM, FBGA-73 | AMD | S71JL064H80BFW022 vs S71JL064H80BAW122 |