S6420A vs 2N3890 feature comparison

S6420A Loras Industries Inc

Buy Now Datasheet

2N3890 Semitronics Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer LORAS INDUSTRIES INC SEMITRONICS CORP
Package Description POST/STUD MOUNT, O-MUPM-D2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Case Connection ISOLATED
Configuration SINGLE SINGLE
Critical Rate of Rise of Off-State Voltage-Min 10 V/us
DC Gate Trigger Current-Max 40 mA 400 mA
DC Gate Trigger Voltage-Max 2 V 4 V
Holding Current-Max 70 mA 200 mA
JESD-30 Code O-MUPM-D2 O-MUPM-H3
Leakage Current-Max 2 mA 15 mA
Non-Repetitive Pk On-state Cur 350 A 4500 A
Number of Elements 1 1
Number of Terminals 2 3
On-state Current-Max 22000 A 175000 A
Operating Temperature-Max 100 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 35 A
Repetitive Peak Off-state Leakage Current-Max 10 µA
Repetitive Peak Off-state Voltage 100 V 600 V
Surface Mount NO NO
Terminal Form SOLDER LUG HIGH CURRENT CABLE
Terminal Position UPPER UPPER
Trigger Device Type SCR SCR
Base Number Matches 1 1
JEDEC-95 Code TO-93
Repetitive Peak Reverse Voltage 600 V

Compare S6420A with alternatives

Compare 2N3890 with alternatives